Part Details for CMC-2742PBJ-A by CUI Inc
Overview of CMC-2742PBJ-A by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC-2742PBJ-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Ø 6 mm 2.2 kOhm 2 to 10 V Omnidirectional Electret Condenser Microphone | 151 |
|
RFQ |