Part Details for CMC-6022-37T by CUI Devices
Overview of CMC-6022-37T by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC-6022-37T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4095-ND
|
DigiKey | MIC COND ANLG OMNI -37DB 0.236"D Min Qty: 1 Lead time: 21 Weeks Container: Box |
403 In Stock |
|
$0.6933 / $1.2900 | Buy Now |
DISTI #
490-CMC-6022-37T
|
Mouser Electronics | Microphones 2Vdc -37db Terminal 6mm Omnidirectional RoHS: Compliant | 0 |
|
$0.6820 / $1.2000 | Order Now |
|
Future Electronics | CMC Series 10V 0.5 mA 20 kHz 65dBA Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.6800 / $0.7800 | Buy Now |
|
Future Electronics | CMC Series 10V 0.5 mA 20 kHz 65dBA Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.6800 / $0.7800 | Buy Now |
|
Onlinecomponents.com | 6.0 mm, Omnidirectional, Terminal Mount, 2.0 Vdc, Electret Condenser Microphone |
311 In Stock |
|
$0.6090 / $0.7900 | Buy Now |
|
Master Electronics | 6.0 mm, Omnidirectional, Terminal Mount, 2.0 Vdc, Electret Condenser Microphone |
311 In Stock |
|
$0.6090 / $0.7900 | Buy Now |
Part Details for CMC-6022-37T
CMC-6022-37T CAD Models
CMC-6022-37T Part Data Attributes
|
CMC-6022-37T
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CMC-6022-37T
CUI Devices
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Consumer IC Type | CONSUMER CIRCUIT |