Part Details for CMC-6027-42L100 by CUI Devices
Overview of CMC-6027-42L100 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMC-6027-42L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CMC-6027-42L100
|
Mouser Electronics | Microphones 2Vdc -42db Wire Lead 6mm Omnidirectional RoHS: Compliant | 802 |
|
$1.3200 / $2.3200 | Buy Now |
DISTI #
V36:1790_17729633
|
Arrow Electronics | 6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2352 | Americas - 68 |
|
$1.2450 / $2.2930 | Buy Now |
|
Future Electronics | CMC Series 10 V 0.5 mA 20 kHz Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.3200 / $1.5000 | Buy Now |
|
Future Electronics | CMC Series 10 V 0.5 mA 20 kHz Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.3200 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone |
496 In Stock |
|
$1.1800 / $1.5200 | Buy Now |
|
Master Electronics | 6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone |
496 In Stock |
|
$1.1800 / $1.5200 | Buy Now |
Part Details for CMC-6027-42L100
CMC-6027-42L100 CAD Models
CMC-6027-42L100 Part Data Attributes:
|
CMC-6027-42L100
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CMC-6027-42L100
CUI Devices
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Consumer IC Type | MICROPHONES |