Part Details for CMC-6036-40L100 by CUI Devices
Overview of CMC-6036-40L100 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC-6036-40L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CMC-6036-40L100-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.236"D Min Qty: 30 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
730 In Stock |
|
$2.2300 / $2.4300 | Buy Now |
DISTI #
102-5631-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.236"D Min Qty: 30 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0798 | Buy Now |
DISTI #
490-CMC-6036-40L100
|
Mouser Electronics | Microphones 3Vdc microphone 6mm wire leads RoHS: Compliant | 0 |
|
$1.0700 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone |
730 Partner Stock |
|
$0.9240 / $1.2000 | Buy Now |
DISTI #
61888550
|
Verical | 6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 730 |
|
$1.5800 / $1.7200 | Buy Now |
|
Master Electronics | 6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone |
730 Partner Stock |
|
$0.9240 / $1.2000 | Buy Now |