CMC01S
Description: Single Color LED, Red, Nondiffused Red, T-1, 3.175mm,

Overview of CMC01S by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMC01S by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 606-CMC01S
Mouser Electronics LED Circuit Board Indicators CML Bulb RoHS: Compliant 0
  • 10,000 $0.3840
$0.3840 Order Now

CAD Models for CMC01S by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC01S by Visual Communications Company

CMC01S
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.02 A
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
6
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.2644 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
3.175 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
20 deg
Want to compare parts?
  1. CMC01S
    Visual Communications Company
    Single Color LED, Red, Nondiffused Red, T-1, 3.175mm,
    VS

Related Parts for CMC01S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC01S by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC01S by Visual Communications Company

Select Manufacturer
Which Manufacturer of CMC01S would you like to use for your alert(s)?
  • Please alert me when CMC01S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC01S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC01S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC01S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC01S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC01S by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: