Part Details for CMC2-2/BG by Altech Corporation
Overview of CMC2-2/BG by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC2-2/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3300
|
Newark | Din Term Blk, Screw, 4 Conn |Altech CMC2-2/BG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.0500 | Buy Now |
DISTI #
1920-CMC2-2/BG-ND
|
DigiKey | DIN TERM BLK, SCREW, 4 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1558 | Buy Now |
DISTI #
845-CMC22BG
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Screw, 4 Conn | 0 |
|
$1.7100 / $2.5600 | Order Now |
DISTI #
71224561
|
RS | DIN Terminal Block, Screw, 4 Connection, 35A, 600V, 22-10AWG, 6mm, beige | Altech Corp CMC2-2/BG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 100 Factory Stock |
|
$1.5000 / $1.9700 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, 4 Conn Min Qty: 50 | 66 |
|
$1.9300 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 100 Factory Stock |
|
$1.5000 / $1.9700 | Buy Now |
DISTI #
10117922
|
TestEquity LLC | Altech CMC2-2/BG DIN Term Blk, Screw, 4 Conn 35A, 600V, 22-10AWG, 6mm, beige | 0 |
|
$2.2300 | Buy Now |
Part Details for CMC2-2/BG
CMC2-2/BG CAD Models
CMC2-2/BG Part Data Attributes
|
CMC2-2/BG
Altech Corporation
Buy Now
|
Compare Parts:
CMC2-2/BG
Altech Corporation
|
Samacsys Manufacturer | Altech |