Part Details for CMC2-2/BU by Altech Corporation
Overview of CMC2-2/BU by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC2-2/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3302
|
Newark | Din Term Blk, Screw, 4 Conn |Altech CMC2-2/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.0500 | Buy Now |
DISTI #
1920-CMC2-2/BU-ND
|
DigiKey | DIN TERM BLK, SCREW, 4 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1558 | Buy Now |
DISTI #
845-CMC22BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, 4 Conn | 0 |
|
$1.6500 | Order Now |
DISTI #
71162158
|
RS | Terminal Block, Screw, Feed-Through, 6 mm, Blue, 35 A/ 32 A | Altech Corp CMC2-2/BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 45 |
|
$1.0600 | Buy Now |
|
Future Electronics | Terminal Block, Feed-Through Screw Clamp DIN Rail 32⁄ 35 mm, 65 mm L x 51.5 mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.6200 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 247 Factory Stock |
|
$1.5000 / $1.9700 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, 4 Conn Min Qty: 50 | 97 |
|
$1.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 247 Factory Stock |
|
$1.5000 / $1.9700 | Buy Now |
DISTI #
10117924
|
TestEquity LLC | Altech CMC2-2/BU DIN Term Blk, Screw, 4 Conn 35A, 600V, 22-10AWG, 6mm, blue | 0 |
|
$2.2300 | Buy Now |
Part Details for CMC2-2/BU
CMC2-2/BU CAD Models
CMC2-2/BU Part Data Attributes
|
CMC2-2/BU
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC2-2/BU
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |