Part Details for CMD240C4 by Qorvo
Overview of CMD240C4 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CMD240C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-CMD240C4
|
Mouser Electronics | RF Amplifier DC-22 GHz Distributed Amplifier RoHS: Compliant | 457 |
|
$89.7500 / $162.3600 | Buy Now |
Part Details for CMD240C4
CMD240C4 CAD Models
CMD240C4 Part Data Attributes
|
CMD240C4
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD240C4
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 22000MHz Max, 1 Func, GAAS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |