-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-CMD249P5-ND
|
DigiKey | DC-20 GHZ DISTRIBUTED POWER AMPL Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$226.9904 | Buy Now |
DISTI #
772-CMD249P5
|
Mouser Electronics | RF Amplifier DC-20 GHz Distributed Power Amplifier RoHS: Compliant | 40 |
|
$232.4100 / $337.0200 | Buy Now |
DISTI #
CMD249P5
|
Avnet Silica | RF Power Amplifier Single 20GHz 12.5dB 32-Pin QFN T/R (Alt: CMD249P5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD249P5
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD249P5
Qorvo
Wide Band Medium Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | -0.55,10 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 450 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |