Part Details for CMD263P3 by Custom Mmic Design Services Inc
Overview of CMD263P3 by Custom Mmic Design Services Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CMD263P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for CMD263P3
CMD263P3 CAD Models
CMD263P3 Part Data Attributes:
|
CMD263P3
Custom Mmic Design Services Inc
Buy Now
Datasheet
|
Compare Parts:
CMD263P3
Custom Mmic Design Services Inc
Wide Band Low Power Amplifier, 5000MHz Min, 11000MHz Max, 1 Func, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUSTOM MMIC DESIGN SERVICES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 42 mA | |
Surface Mount | YES |