Part Details for CMD284P4 by Qorvo
Overview of CMD284P4 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CMD284P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-CMD284P4CT-ND
|
DigiKey | DC - 20 GHZ DISTRIBUTED AMPLIFIE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$105.1750 / $190.2600 | Buy Now |
DISTI #
772-CMD284P4
|
Mouser Electronics | RF Amplifier DC - 20 GHz Distributed Amplifier RoHS: Compliant | 1262 |
|
$105.1800 / $190.2600 | Buy Now |
DISTI #
CMD284P4
|
Avnet Silica | Distributed Amplifier 0GHz to 22GHz 8V 17dB 24-Pin QFN T/R (Alt: CMD284P4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMD284P4
CMD284P4 CAD Models
CMD284P4 Part Data Attributes
|
CMD284P4
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD284P4
Qorvo
RF/Microwave Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |