Part Details for CMD315C4 by Qorvo
Overview of CMD315C4 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD315C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-CMD315C4
|
Mouser Electronics | RF Amplifier 4 - 10 GHz Driver Amplifier RoHS: Compliant | 727 |
|
$41.2000 / $74.5200 | Buy Now |
DISTI #
CMD315C4
|
Avnet Silica | Driver Amplifier 4GHz to 10GHz 5V 19.5dB 24-Pin SMD (Alt: CMD315C4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMD315C4
CMD315C4 CAD Models
CMD315C4 Part Data Attributes
|
CMD315C4
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD315C4
Qorvo
Wide Band Medium Power Amplifier, 4000MHz Min, 10000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | NICKEL PALLADIUM GOLD |