Part Details for CMD4D06NP-4R7MC by Sumida Corporation
Overview of CMD4D06NP-4R7MC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMD4D06NP-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2074-1-ND
|
DigiKey | FIXED IND 4.7UH 750MA 216MOHM SM Min Qty: 1000 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6380 | Buy Now |
DISTI #
CMD4D06NP-4R7MC
|
Avnet Americas | Ind Power Unshielded Wirewound 4.7uH 20% 100KHz 750mA Carrier T/R - Tape and Reel (Alt: CMD4D06NP-4R7MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4171 / $0.6468 | Buy Now |
DISTI #
851-CMD4D06NP-4R7MC
|
Mouser Electronics | Power Inductors - SMD Low Profile Inductor Unshielded | 0 |
|
$0.6320 / $1.4800 | Order Now |
|
Future Electronics | CMD Series 4.7 uH ±20 % Tol. 750 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6100 / $0.6450 | Buy Now |
|
Future Electronics | CMD Series 4.7 uH ±20 % Tol. 750 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6100 / $0.6450 | Buy Now |
DISTI #
CMD4D06NP-4R7MC
|
Avnet Americas | Ind Power Unshielded Wirewound 4.7uH 20% 100KHz 750mA Carrier T/R - Tape and Reel (Alt: CMD4D06NP-4R7MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4171 / $0.6468 | Buy Now |
|
CHIPMALL.COM LIMITED | Inductance4.7uH Tolerance20% Current Rating750mA DC resistance DCR216m Ohms MAX | 15000 |
|
$0.4981 | Buy Now |
Part Details for CMD4D06NP-4R7MC
CMD4D06NP-4R7MC CAD Models
CMD4D06NP-4R7MC Part Data Attributes:
|
CMD4D06NP-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD4D06NP-4R7MC
Sumida Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1714, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1714 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1714 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 0.8 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |