Part Details for CMD69423P-B30D43F by TE Connectivity
Overview of CMD69423P-B30D43F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD69423P-B30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CMD69423P-B30D43F-ND
|
DigiKey | ANT CEILING MIMO DUAL 4.3-10 Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.0325 | Buy Now |
DISTI #
239-CMD69423PB30D43F
|
Mouser Electronics | Antennas Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P RoHS: Compliant | 0 |
|
$112.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$109.3000 | Buy Now |
DISTI #
AMPCMD69423P-B30D43F
|
Heilind Electronics | OMNI,DBAND,30CM,D43F 698-4200M HZ,3DBI,8P | Americas - 0 in Stock |
|
$122.6221 / $135.7964 | Buy Now |
DISTI #
AMPCMD69423P-B30D43F
|
Interstate Connecting Components | OMNI,DBAND,30CM,D43F 698-4200M HZ,3DBI,8P | 0 |
|
$122.6221 / $135.7964 | Buy Now |
DISTI #
000000000006074590
|
Sager | Antennas Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P Min Qty: 1 | 0 |
|
$114.1100 / $149.3800 | Buy Now |
Part Details for CMD69423P-B30D43F
CMD69423P-B30D43F CAD Models
CMD69423P-B30D43F Part Data Attributes
|
CMD69423P-B30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMD69423P-B30D43F
TE Connectivity
Mobile Station Antenna, 6.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 6.8 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |