Part Details for CMD6D11BNP-470MC by Sumida Corporation
Overview of CMD6D11BNP-470MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD6D11BNP-470MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD6D11BNP-470MC-ND
|
DigiKey | FIXED IND 47UH 350MA 980MOHM SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6729 | Buy Now |
DISTI #
CMD6D11BNP-470MC
|
Avnet Americas | Power Transformer Surface Mount - Tape and Reel (Alt: CMD6D11BNP-470MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5471 / $0.5914 | Buy Now |
DISTI #
851-CMD6D11BNP-470MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.6360 / $0.6590 | Order Now |
|
Future Electronics | CMD Series 47 uH 20 % Tolerance 380 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5800 / $0.7850 | Buy Now |
Part Details for CMD6D11BNP-470MC
CMD6D11BNP-470MC CAD Models
CMD6D11BNP-470MC Part Data Attributes
|
CMD6D11BNP-470MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD6D11BNP-470MC
Sumida Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2727 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.98 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 1.2 mm | |
Package Length | 6.8 mm | |
Package Style | PCB Mount | |
Package Width | 6.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CMD6D11BNP-470MC
This table gives cross-reference parts and alternative options found for CMD6D11BNP-470MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD6D11BNP-470MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD6D11BNP-470MB | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT | Sumida Corporation | CMD6D11BNP-470MC vs CMD6D11BNP-470MB |