There are no models available for this part yet.
Overview of CMDB25/10 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMDB25/10 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3319
|
Newark | Din Distribution Block, Screw, 20 I/ O |Altech CMDB25/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8400 / $42.5500 | Buy Now | |
DISTI #
1920-CMDB25/10-ND
|
DigiKey | DIN DISTRIBUTION BLOCK, SCREW, 2 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9820 | Buy Now | |
DISTI #
845-CMDB25/10
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 20 I/ O | 0 |
|
$26.7500 / $28.2500 | Order Now | |
DISTI #
71976594
|
RS | DIN Distribution Block, Screw,20 I/ O85A,600V,12-4AWG, Gray | Altech Corp CMDB25/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3100 / $29.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$25.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3500 / $34.8400 | Buy Now | ||
DISTI #
10112319
|
TestEquity LLC | Altech CMDB25/10 DIN Distribution Block, Screw, 20 I/O, 85A, 600V, 12-4 AWG, Grey | 0 |
|
$38.0600 | Buy Now |
CAD Models for CMDB25/10 by Altech Corporation
Part Data Attributes for CMDB25/10 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|