Part Details for CMDB25/4 by Altech Corporation
Overview of CMDB25/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDB25/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3322
|
Newark | Din Distribution Block, Screw, 8 I/ O |Altech CMDB25/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $19.2000 | Buy Now |
DISTI #
1920-CMDB25/4-ND
|
DigiKey | DIN DISTRIBUTION BLOCK, SCREW, 8 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3170 | Buy Now |
DISTI #
845-CMDB25/4
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 8 I/ O | 2 |
|
$11.0600 / $15.0100 | Buy Now |
DISTI #
71976597
|
RS | DIN Distribution Block, Screw,8 I/ O85A,600V,12-4AWG, Gray | Altech Corp CMDB25/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4900 / $14.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$10.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7700 / $13.3100 | Buy Now |
DISTI #
10112431
|
TestEquity LLC | Altech CMDB25/4 DIN Distribution Block, Screw, 8 I/O, 85A, 600V, 12-4 AWG, Grey | 0 |
|
$15.5700 | Buy Now |