Part Details for CMDB6/3/BU by Altech Corporation
Overview of CMDB6/3/BU by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDB6/3/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3349
|
Newark | Din Distribution Block, Screw, 6 I/ O |Altech CMDB6/3/BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.0800 | Buy Now |
DISTI #
CMDB6/3/BU-ND
|
DigiKey | DISTRIBUTION BLOCK 8MM 6 OUT 50A Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3770 | Buy Now |
DISTI #
845-CMDB63BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 6 I/ O | 0 |
|
$7.0000 / $11.9100 | Order Now |
DISTI #
71224465
|
RS | DIN Distribution Block, Screw, 6 In/ Out, 50A, 600V, 22-8AWG, blue | Altech Corp CMDB6/3/BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$5.3700 / $8.2900 | Buy Now |
|
Powell Electronics | Distribution Block 8mm Min Qty: 10 | 54 |
|
$7.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$5.3700 / $8.2900 | Buy Now |
DISTI #
10112210
|
TestEquity LLC | Altech CMDB6/3/BU DIN Distribution Block, Screw, 6 I/O, 50A, 600V, 22-8 AWG, Blue | 0 |
|
$8.0900 | Buy Now |
Part Details for CMDB6/3/BU
CMDB6/3/BU CAD Models
CMDB6/3/BU Part Data Attributes
|
CMDB6/3/BU
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CMDB6/3/BU
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |