There are no models available for this part yet.
Overview of CME2425-1 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CME2425-1 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
237-1220-ND
|
DigiKey | CMC 1.05MH 2.5A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7700 | Buy Now | |
DISTI #
553-CME2425-1
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-1.05mH@2.5Arms/CME2425-1 RoHS: Compliant | 0 |
|
$5.6900 / $6.3700 | Order Now | |
DISTI #
70218479
|
RS | Inductor, Common Mode, Ind 1.05mH, Cur 2.5A, Thru-Hole, DCR 0.05 Ohms | Triad Magnetics CME2425-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8200 / $8.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$4.5100 | Buy Now | ||
Onlinecomponents.com | Common Mode Chokes Dual 1.05mH 2.5A 50mOhm DCR Thru-Hole RoHS: Compliant |
34 In Stock 69 Factory Stock |
|
$4.2400 / $6.1900 | Buy Now | ||
Master Electronics | Common Mode Chokes Dual 1.05mH 2.5A 50mOhm DCR Thru-Hole RoHS: Compliant |
34 In Stock 69 Factory Stock |
|
$4.2400 / $6.1900 | Buy Now |
CAD Models for CME2425-1 by Triad Magnetics
Part Data Attributes for CME2425-1 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT PACKAGE-10/4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
INDUCTANCE 1.05 MILLI HENRY
|
Approvals
|
UL; CSA; IEC; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Mounting Type
|
THROUGH HOLE MOUNT
|