Part Details for CME2425-2 by Triad Magnetics
Overview of CME2425-2 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CME2425-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8955
|
Newark | Common Mode Inductor-.37Mh@2.0Arms/Cme2425-2 Rohs Compliant: Yes |Triad Magnetics CME2425-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $7.9800 | Buy Now |
DISTI #
237-1221-ND
|
DigiKey | CMC 2.37MH 2A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7700 | Buy Now |
DISTI #
553-CME2425-2
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-.37mH@2.0Arms/CME2425-2 RoHS: Compliant | 0 |
|
$5.3800 / $6.7000 | Order Now |
DISTI #
74749040
|
RS | Common Mode Inductor-.37mH at 2.0Amps/CME2425-2 | Triad Magnetics CME2425-2 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$4.5100 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 2.37mH 2A 80mOhm DCR Thru-Hole RoHS: Compliant |
20 In Stock 95 Factory Stock |
|
$4.3800 / $6.6600 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 2.37mH 2A 80mOhm DCR Thru-Hole RoHS: Compliant |
20 In Stock 95 Factory Stock |
|
$4.3800 / $6.6600 | Buy Now |
Part Details for CME2425-2
CME2425-2 CAD Models
CME2425-2 Part Data Attributes
|
CME2425-2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CME2425-2
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-10/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-10/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 2.37 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Mounting Type | THROUGH HOLE MOUNT |