There are no models available for this part yet.
Overview of CMF1/43322FLFTR by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4132CMF-1.8/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | |
LM4128CMF-1.8/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 |
Price & Stock for CMF1/43322FLFTR by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Metal Film Resistor - 33.2 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - RoHS - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0177 / $0.0298 | Buy Now | ||
Bristol Electronics | 4980 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0063 / $0.0630 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |||
DISTI #
C1S327500233485
|
Chip1Stop | Unclassified | 20000 |
|
$0.0217 / $0.0227 | Buy Now | |
Master Electronics | Metal Film Resistor - 33.2 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - RoHS - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0177 / $0.0298 | Buy Now |
CAD Models for CMF1/43322FLFTR by TT Electronics Resistors
Part Data Attributes for CMF1/43322FLFTR by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTERNATIONAL RESISTIVE CO INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CMF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|