Part Details for CMF23H-473111-B by Triad Magnetics
Overview of CMF23H-473111-B by Triad Magnetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF23H-473111-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0370
|
Newark | Choke, Common Mode, 0.047H, 1.1A, Rad, Dc Current Rating:1.1A, Product Range:Cmf23 Series, Inductance:47Mh Rohs Compliant: Yes |Triad Magnetics CMF23H-473111-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
237-2283-ND
|
DigiKey | CMC 47MH 1.1A 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2776 / $2.6400 | Buy Now |
DISTI #
553-CMF23H-473111-B
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Inductor: L = 47mH +30/-50% at 1Khz, I = 1.1A max. , B = Bulk Packaging RoHS: Compliant | 0 |
|
$1.2700 / $2.3400 | Order Now |
DISTI #
71085080
|
RS | Inductor common mode L 47mH +30/-50% @ 1KHZ I 1.1A Max 4 pin horiz mt | Triad Magnetics CMF23H-473111-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.8700 | RFQ |
Part Details for CMF23H-473111-B
CMF23H-473111-B CAD Models
CMF23H-473111-B Part Data Attributes:
|
CMF23H-473111-B
Triad Magnetics
Buy Now
|
Compare Parts:
CMF23H-473111-B
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |