Part Details for CMF23V-683900-B by Triad Magnetics
Overview of CMF23V-683900-B by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF23V-683900-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0379
|
Newark | Choke, Common Mode, 0.068H, 0.9A, Rad, Dc Current Rating:900Ma, Product Range:Cmf23 Series, Inductance:68Mh Rohs Compliant: Yes |Triad Magnetics CMF23V-683900-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.3800 | Buy Now |
DISTI #
237-2292-ND
|
DigiKey | CMC 68MH 900MA 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
209 In Stock |
|
$1.2776 / $2.6400 | Buy Now |
DISTI #
553-CMF23V-683900-B
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Inductor: L = 68mH +30/-50% at 1Khz, I = 0.9A max. , B = Bulk Packaging RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Order Now |
DISTI #
V99:2348_18851693
|
Arrow Electronics | Common Mode Chokes Dual 68000uH 10kHz 0.9A 1.21Ohm DCR Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1745 | Americas - 30 |
|
$0.0451 / $0.1056 | Buy Now |
DISTI #
71085089
|
RS | Inductor common mode L 68mH +30/-50% @ 1KHZ I 0.9A Max 4 pin vert mt | Triad Magnetics CMF23V-683900-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.8700 | RFQ |
|
Neutron USA | Common Mode Chokes / Filters Common Mode Inductor: L = 68mH +30/-50% at 1Khz, I = 0.9A max. , B = Bulk Packaging | 50 |
|
$36.0900 | Buy Now |
Part Details for CMF23V-683900-B
CMF23V-683900-B CAD Models
CMF23V-683900-B Part Data Attributes:
|
CMF23V-683900-B
Triad Magnetics
Buy Now
|
Compare Parts:
CMF23V-683900-B
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |