Part Details for CMF551K0700FHEK by Vishay Dale
Overview of CMF551K0700FHEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0700FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K0700FHEK-ND
|
DigiKey | RES 1.07K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
131 In Stock |
|
$2.7656 / $7.0800 | Buy Now |
Part Details for CMF551K0700FHEK
CMF551K0700FHEK CAD Models
CMF551K0700FHEK Part Data Attributes
|
CMF551K0700FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551K0700FHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K0700FHEK
This table gives cross-reference parts and alternative options found for CMF551K0700FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0700FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K0700FHRE70 | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHRE70 |
CMF551K0700FHRE | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHRE |
CMF551K0700FHBF | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHBF |
CMF551K0700FHEA | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHEA |
CMF551K0700FHEB70 | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHEB70 |
CMF551K0700FHEA70 | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHEA70 |
CMF551K0700FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K0700FHEK vs CMF551K0700FHRE |
CMF551K0700FHEB | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHEB |
CMF551K0700FHR688 | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0700FHEK vs CMF551K0700FHR688 |
CMF551K0700FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K0700FHEK vs CMF551K0700FHEB |