Part Details for CMF553M0100GNR6 by Vishay Intertechnologies
Overview of CMF553M0100GNR6 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553M0100GNR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2845
|
Newark | Cmf55, 3.01 Mohm, +/- 2 Percent, 200 Ppm |Vishay CMF553M0100GNR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4540 | Buy Now |
DISTI #
CMF553M0100GNR6
|
Avnet Americas | CMF-55 3.01M 2% T-00 RE6 - Tape and Reel (Alt: CMF553M0100GNR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3509 | Buy Now |
DISTI #
71-CMF553M0100GNR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 3.01Mohms 2% RoHS: Not Compliant | 0 |
|
$0.3470 / $0.9100 | Order Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.2520 / $0.6300 | Buy Now |