Part Details for CMF60150R00FHEK by Vishay Intertechnologies
Overview of CMF60150R00FHEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60150R00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2703
|
Newark | Metal Film Resistor, 150 Ohm, 1W, 1%, Resistance:150Ohm, Product Range:Cmf Series, Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF60150R00FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2680 | Buy Now |
DISTI #
CMF60150R00FHEK
|
Avnet Americas | CMF-60 150 1% T-2 EK e3 - Bulk (Alt: CMF60150R00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-CMF60150R00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 150ohms 1% RoHS: Compliant | 6296 |
|
$0.1390 / $0.6100 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2560 / $0.5120 | Buy Now | |
DISTI #
CMF60150R00FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 150ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1780 / $0.2430 | Buy Now |
Part Details for CMF60150R00FHEK
CMF60150R00FHEK CAD Models
CMF60150R00FHEK Part Data Attributes
|
CMF60150R00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60150R00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60150R00FHEK
This table gives cross-reference parts and alternative options found for CMF60150R00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60150R00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60150R00FHBF | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60150R00FHEK vs CMF60150R00FHBF |
CMF60150R00FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60150R00FHEK vs CMF60150R00FHR6 |
CMF60150R00FHRE | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60150R00FHEK vs CMF60150R00FHRE |
CMF60150R00FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60150R00FHEK vs CMF60150R00FHEK |
CMF60150R00FHRE70 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60150R00FHEK vs CMF60150R00FHRE70 |