Part Details for CMF6064K900FHRE by Vishay Intertechnologies
Overview of CMF6064K900FHRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6064K900FHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7427
|
Newark | Cmf-60 64.9K 1% T-2 R36 |Vishay CMF6064K900FHRE RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
CMF6064K900FHRE
|
Avnet Americas | CMF-60 64.9K 1% T-2 R36 - Tape and Reel (Alt: CMF6064K900FHRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 / $0.1974 | Buy Now |
Part Details for CMF6064K900FHRE
CMF6064K900FHRE CAD Models
CMF6064K900FHRE Part Data Attributes
|
CMF6064K900FHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6064K900FHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 64900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6064K900FHRE
This table gives cross-reference parts and alternative options found for CMF6064K900FHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6064K900FHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6064K900FHR6 | Fixed Resistor, Metal Film, 1W, 64900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6064K900FHRE vs CMF6064K900FHR6 |
CMF6064K900FHEB | Fixed Resistor, Metal Film, 1W, 64900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6064K900FHRE vs CMF6064K900FHEB |
CMF6064K900FHEA | Fixed Resistor, Metal Film, 1W, 64900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6064K900FHRE vs CMF6064K900FHEA |
CMF6064K900FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6064K900FHRE vs CMF6064K900FHEB |
CMF6064K900FHRE | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6064K900FHRE vs CMF6064K900FHRE |