Part Details for CMF65-3303SM by Gowanda Electronics Corporation
Overview of CMF65-3303SM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMF65-3303SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF65-3303SMTR-ND
|
DigiKey | COMMON MODE TRANSFORMER CHOKE Min Qty: 200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3509 | Buy Now |
DISTI #
CMF65-3303SM
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF65-3303SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.4358 / $18.1560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $23.9400 | Buy Now |
Part Details for CMF65-3303SM
CMF65-3303SM CAD Models
CMF65-3303SM Part Data Attributes
|
CMF65-3303SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF65-3303SM
Gowanda Electronics Corporation
General Purpose Inductor, SURFACE MOUNT STANDARD COMMON MODE INDUCTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6363 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.88 mm | |
Package Length | 16 mm | |
Package Style | SMT | |
Package Width | 16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |