CMF65-3303SMLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, SURFACE MOUNT STANDARD COMMON MODE INDUCTOR

Overview of CMF65-3303SMLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CMF65-3303SMLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CMF65-3303SMLF
Avnet Americas COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF65-3303SMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 8 $31.7500
  • 16 $23.8200
  • 24 $22.2300
  • 31 $21.7800
$21.7800 / $31.7500 Buy Now

CAD Models for CMF65-3303SMLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF65-3303SMLF by Gowanda Electronics Corporation

CMF65-3303SMLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
6363
Construction
Rectangular
DC Resistance
0.015 Ω
Inductance-Nom (L)
330 µH
Inductor Application
POWER INDUCTOR
Inductor Type
COMMON MODE CHOKE
JESD-609 Code
e2
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.88 mm
Package Length
16 mm
Package Style
SMT
Package Width
16 mm
Packing Method
TR, 13 Inch
Rated Current-Max
4.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
QUAD
Terminal Shape
SPECIAL
Test Frequency
0.01 MHz
Tolerance
25%
Want to compare parts?
  1. CMF65-3303SMLF
    Gowanda Electronics Corporation
    General Purpose Inductor, SURFACE MOUNT STANDARD COMMON MODE INDUCTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF65-3303SMLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF65-3303SMLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of CMF65-3303SMLF would you like to use for your alert(s)?
  • Please alert me when CMF65-3303SMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF65-3303SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF65-3303SMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF65-3303SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF65-3303SMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF65-3303SMLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: