Part Details for CMF65-5004SMLF by Gowanda Electronics Corporation
Overview of CMF65-5004SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMF65-5004SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF65-5004SMLF
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF65-5004SMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7800 / $31.7500 | Buy Now |
Part Details for CMF65-5004SMLF
CMF65-5004SMLF CAD Models
CMF65-5004SMLF Part Data Attributes
|
CMF65-5004SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF65-5004SMLF
Gowanda Electronics Corporation
General Purpose Inductor, SURFACE MOUNT STANDARD COMMON MODE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6363 | |
Construction | Rectangular | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.88 mm | |
Package Length | 16 mm | |
Package Style | SMT | |
Package Width | 16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | QUAD | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |
Alternate Parts for CMF65-5004SMLF
This table gives cross-reference parts and alternative options found for CMF65-5004SMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65-5004SMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65-5004SM | General Purpose Inductor, SURFACE MOUNT STANDARD COMMON MODE INDUCTOR | Gowanda Electronics Corporation | CMF65-5004SMLF vs CMF65-5004SM |