-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5461
|
Newark | Ind3.2X2.5X2.2Mm,33Uh10%0.07A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-330KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
CMH322522-330KLCT-ND
|
DigiKey | FIXED IND 33UH 70MA 5.6 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5468 In Stock |
|
$0.1682 / $0.4400 | Buy Now |
DISTI #
CMH322522-330KL
|
Avnet Americas | Ind Chip Shielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R - Tape and Reel (Alt: CMH322522-330KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-330KL
|
Mouser Electronics | RF Inductors - SMD 33uH 10% 2.52MHz RoHS: Compliant | 2000 |
|
$0.2020 / $0.4400 | Buy Now |
DISTI #
73791955
|
RS | Ind3.2x2.5x2.2mm,33uH10%0.07A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-330KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
|
Master Electronics | Inductor RF Shielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMH322522-330KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-330KL
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |