Part Details for CMH322522-R47KL by Bourns Inc
Overview of CMH322522-R47KL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH322522-R47KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMH322522-R47KL-ND
|
DigiKey | FIXED IND 470NH 450MA 500MOHM SM Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CMH322522-R47KL
|
Avnet Americas | Ind Chip Shielded Wirewound 470nH 10% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R - Tape and Reel (Alt: CMH322522-R47KL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |