Part Details for CMI-4537-SN69 by CUI Devices
Overview of CMI-4537-SN69 by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4537 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
76745-376-16LF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
76745-379-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |