-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3767-ND
|
DigiKey | BUZZER MAGNETIC 12V 9.6MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
218 In Stock |
|
$0.9659 / $1.7400 | Buy Now |
DISTI #
490-CMI-9650C-120
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzer 9.6mm rnd 2.73kHz 12V TH RoHS: Compliant | 343 |
|
$1.0900 / $2.0400 | Buy Now |
|
Future Electronics | CMI Series Ø 9.6 x 5 mm 2.73 kHz 12 V 90 dBA Magnetic Buzzer Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.1200 / $1.2100 | Buy Now |
|
Future Electronics | CMI Series Ø 9.6 x 5 mm 2.73 kHz 12 V 90 dBA Magnetic Buzzer Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.1200 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 9.6 mm, 12 V, 90 dB, 2.73 kHz, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer RoHS: Compliant |
631 In Stock |
|
$1.1200 / $1.4200 | Buy Now |
|
Master Electronics | 9.6 mm, 12 V, 90 dB, 2.73 kHz, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer RoHS: Compliant |
631 In Stock |
|
$1.1200 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy