Part Details for CMKT3904 TR PBFREE by Central Semiconductor Corp
Overview of CMKT3904 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMKT3904 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMKT3904TRPBFREECT-ND
|
DigiKey | TRANS 2NPN 60V 0.2A SOT363 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13441 In Stock |
|
$0.1355 / $0.4800 | Buy Now |
DISTI #
CMKT3904 TR PBFREE
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 200mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: CMKT3904 TR PBFREE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 37 Weeks, 4 Days Container: Reel | 0 |
|
$0.1334 / $0.1568 | Buy Now |
DISTI #
610-CMKT3904
|
Mouser Electronics | Bipolar Transistors - BJT Dual - NPN/NPN Switching RoHS: Compliant | 16713 |
|
$0.1350 / $0.3000 | Buy Now |
|
Future Electronics | CMKT3904 Series 40 V 200 mA Dual NPN Surface Mount Silicon Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
Part Details for CMKT3904 TR PBFREE
CMKT3904 TR PBFREE CAD Models
CMKT3904 TR PBFREE Part Data Attributes
|
CMKT3904 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMKT3904 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |