-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 100V, 4A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMLA0706-701-R
|
Avnet Americas | Inductor Chip Wirewound Unshielded 700Ohm 100MHz 4A 0706 T/R - Tape and Reel (Alt: CMLA0706-701-R) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2967 / $0.3770 | Buy Now |
DISTI #
504-CMLA0706-701-R
|
Mouser Electronics | Common Mode Chokes / Filters CMC,7*6*3.7mm, 700ohm, 4A, 4Pads, SMT RoHS: Compliant | 2411 |
|
$0.3320 / $0.9000 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 700 Ohms 100 MHz 4A DCR 15mOhm RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3410 | Buy Now |
DISTI #
CMLA0706-701-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
CMLA0706-701-R
|
Avnet Abacus | Inductor Chip Wirewound Unshielded 700Ohm 100MHz 4A 0706 T/R - Tape and Reel (Alt: CMLA0706-701-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMLA0706-701-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CMLA0706-701-R
Eaton Corporation
Data Line Filter, 2 Function(s), 100V, 4A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 700 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 6.2 mm |