There are no models available for this part yet.
Overview of CMLB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMLB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-CMLB1-1REC4-52-125.-1-01-T-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.8267 | Buy Now | |
DISTI #
72342364
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, CM Series | Sensata - Airpax CMLB1-1REC4-52-125.-1-01-T RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$161.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1900 / $149.6400 | Buy Now | ||
DISTI #
000000000005890831
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$49.1100 / $197.0200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$70.1900 / $149.6400 | Buy Now |
CAD Models for CMLB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
Part Data Attributes for CMLB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
25.27 mm
|
Body Height
|
52.35 mm
|
Body Length or Diameter
|
81.79 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
125 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|