Part Details for CMLBXB1-1REC4R-37512-40-V by Sensata Circuit Breakers
Overview of CMLBXB1-1REC4R-37512-40-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for CMLBXB1-1REC4R-37512-40-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461308
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, CML Series | Sensata - Airpax CMLBXB1-1REC4R-37512-40-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$127.0900 / $133.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0600 / $121.5600 | Buy Now |
DISTI #
000000000003424213
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.5800 / $150.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0600 / $121.5600 | Buy Now |