-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMLDM8002AGTRPBFREECT-ND
|
DigiKey | MOSFET 2P-CH 50V 0.28A SOT563 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2674 In Stock |
|
$0.2542 / $0.6400 | Buy Now |
DISTI #
610-CMLDM8002AGTR
|
Mouser Electronics | MOSFETs Dual P-Ch Enh Mode 20Vgs 50Vds 350mW RoHS: Compliant | 0 |
|
$0.2120 / $0.2450 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy