Part Details for CMLS136E-100MS by Delta Electronics Inc
Overview of CMLS136E-100MS by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1562B-H | Analog Devices | LTC6993-2 Demo Board - 100ms, | |
DC1562B-I | Analog Devices | LTC6993-3 Demo Board - 100ms, | |
DC1562B-L | Analog Devices | LTC6994-2 Demo Board - 100ms, |
Price & Stock for CMLS136E-100MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-CMLS136E-100MSCT-ND
|
DigiKey | FIXED IND 10UH 11A 18.5MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
439 In Stock |
|
$0.8925 / $2.1600 | Buy Now |