Part Details for CMLT5088EM TR PBFREE by Central Semiconductor Corp
Overview of CMLT5088EM TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLT5088EM TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMLT5088EMTRPBFREECT-ND
|
DigiKey | TRANS 2NPN 50V 0.1A SOT-563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2044 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
CMLT5088EM TR PBFR
|
Avnet Americas | Transistor BJT Array Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: CMLT5088EM TR PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2236 / $0.2758 | Buy Now |
DISTI #
610-CMLT5088EMTR
|
Mouser Electronics | Bipolar Transistors - BJT Dual Matched NPN 50Vcbo 50Vceo 350mW RoHS: Compliant | 39 |
|
$0.2390 / $0.7200 | Buy Now |
DISTI #
CMLT5088EM TR PBFR
|
Avnet Americas | Transistor BJT Array Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: CMLT5088EM TR PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2236 / $0.2758 | Buy Now |
Part Details for CMLT5088EM TR PBFREE
CMLT5088EM TR PBFREE CAD Models
CMLT5088EM TR PBFREE Part Data Attributes:
|
CMLT5088EM TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMLT5088EM TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |