Part Details for CMLT5554TRPBFREE by Central Semiconductor Corp
Overview of CMLT5554TRPBFREE by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CMLT5554TRPBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Small Signal Bipolar Transistor, 0.6A I(C), NPN and PNP RoHS: Compliant | Europe - 2960 |
|
RFQ |
Part Details for CMLT5554TRPBFREE
CMLT5554TRPBFREE CAD Models
CMLT5554TRPBFREE Part Data Attributes
|
CMLT5554TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLT5554TRPBFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), NPN and PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 60 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |