Part Details for CMM-2718AB-38162W-TR by CUI Devices
Overview of CMM-2718AB-38162W-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CMM-2718AB-38162W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMM-2718AB-38162W-TRCT-ND
|
DigiKey | 2.75MMX1.85MMX.9MM, OMNI, ANALOG Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2113 In Stock |
|
$0.8141 / $1.4800 | Buy Now |
DISTI #
179-CMM2718AB38162WT
|
Mouser Electronics | MEMS Microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R RoHS: Compliant | 2035 |
|
$0.7860 / $1.4600 | Buy Now |
DISTI #
V72:2272_28298131
|
Arrow Electronics | Mic Omni-Directional 200Ohm -38dB Rectangle Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1090 |
|
$0.7951 / $0.9592 | Buy Now |
DISTI #
67543409
|
Verical | Mic Omni-Directional 200Ohm -38dB Rectangle Solder Pad Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 1090 |
|
$0.7951 / $0.9592 | Buy Now |
Part Details for CMM-2718AB-38162W-TR
CMM-2718AB-38162W-TR CAD Models
CMM-2718AB-38162W-TR Part Data Attributes:
|
CMM-2718AB-38162W-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CMM-2718AB-38162W-TR
CUI Devices
2.75 x 1.85 mm, Analog, Bottom Port, Surface Mount, 2 Vdc, -38 ±1 dB, MEMS Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Consumer IC Type | MICROPHONES | |
Moisture Sensitivity Level | 1 |