Part Details for CMM24513S4-91RSM by TE Connectivity
Overview of CMM24513S4-91RSM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMM24513S4-91RSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMM24513S4-91RSM-ND
|
DigiKey | RF ANT 2.4/5.5GHZ PUCK CAB 91CM Min Qty: 6 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4731 / $85.6267 | Buy Now |
DISTI #
814-CMM24513S4-91RSM
|
Mouser Electronics | Antennas TOmni,GrdMnt,91CM,RS MAM RoHS: Compliant | 0 |
|
$69.9500 / $82.3600 | Order Now |
DISTI #
AMPCMM24513S4-91RSM
|
Heilind Electronics | TOMNI,GRDMNT,91CM,RSMAM 2400-5 850MHZ,3DB | Americas - 0 in Stock |
|
$73.7324 / $84.1477 | Buy Now |
DISTI #
AMPCMM24513S4-91RSM
|
Interstate Connecting Components | TOMNI,GRDMNT,91CM,RSMAM 2400-5 850MHZ,3DB | 0 |
|
$73.7324 / $84.1477 | Buy Now |
DISTI #
000000000005348639
|
Sager | Antennas TOmni,GrdMnt,91CM,RS MAM Min Qty: 1 | 0 |
|
$69.6400 / $91.1600 | Buy Now |
Part Details for CMM24513S4-91RSM
CMM24513S4-91RSM CAD Models
CMM24513S4-91RSM Part Data Attributes
|
CMM24513S4-91RSM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMM24513S4-91RSM
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3.3 dB | |
Mounting Feature | PANEL MOUNT | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO |