Datasheets
CMM6003-SC-0G0T by:

Wide Band Medium Power Amplifier, 50MHz Min, 900MHz Max, ROHS COMPLIANT, SOT-89, SMT, 3 PIN

Part Details for CMM6003-SC-0G0T by Mimix Broadband

Overview of CMM6003-SC-0G0T by Mimix Broadband

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CMM6003-SC-0G0T

Part # Distributor Description Stock Price Buy
Velocity Electronics Our Stock 33
RFQ

Part Details for CMM6003-SC-0G0T

CMM6003-SC-0G0T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMM6003-SC-0G0T Part Data Attributes

CMM6003-SC-0G0T Mimix Broadband
Buy Now Datasheet
Compare Parts:
CMM6003-SC-0G0T Mimix Broadband Wide Band Medium Power Amplifier, 50MHz Min, 900MHz Max, ROHS COMPLIANT, SOT-89, SMT, 3 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MIMIX BROADBAND INC
Package Description ROHS COMPLIANT, SOT-89, SMT, 3 PIN
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e3
Operating Frequency-Max 900 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Terminal Finish Matte Tin (Sn)

Alternate Parts for CMM6003-SC-0G0T

This table gives cross-reference parts and alternative options found for CMM6003-SC-0G0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6003-SC-0G0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMM6003-SC-0G00 Wide Band Medium Power Amplifier, 50MHz Min, 900MHz Max, ROHS COMPLIANT, SOT-89, SMT, 3 PIN Mimix Broadband CMM6003-SC-0G0T vs CMM6003-SC-0G00
Part Number Description Manufacturer Compare
CMM6003-SC-0G0T Wide Band Medium Power Amplifier, 50MHz Min, 900MHz Max, ROHS COMPLIANT, SOT-89, SMT, 3 PIN MACOM CMM6003-SC-0G0T vs CMM6003-SC-0G0T

CMM6003-SC-0G0T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMM6003-SC-0G0T by Mimix Broadband.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMM6003-SC-0G0T by Mimix Broadband

Select Manufacturer
Which Manufacturer of CMM6003-SC-0G0T would you like to use for your alert(s)?
  • Please alert me when CMM6003-SC-0G0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMM6003-SC-0G0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMM6003-SC-0G0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMM6003-SC-0G0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMM6003-SC-0G0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMM6003-SC-0G0T by Mimix Broadband

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: