Part Details for CMO5V0LC TR PBFREE by Central Semiconductor Corp
Overview of CMO5V0LC TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMO5V0LC TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMO5V0LCTRPBFREECT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOD523 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4742 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
CMO5V0LC TR PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 12W 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMO5V0LC TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1456 / $0.1742 | Buy Now |
DISTI #
610-CMO5V0LC-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12W Uni TVS 40A 15kV 0.96Ohm 0.9pF RoHS: Compliant | 3569 |
|
$0.1510 / $0.5200 | Buy Now |