Amplifier Circuits
CMP01J/883C
Analog Devices Inc
Description: IC COMPARATOR, Comparator

Overview of CMP01J/883C by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Price & Stock for CMP01J/883C by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CMP01J/883C-ND
DigiKey IC COMPARATOR 1 GEN PUR TO99 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1681
In Stock
  • 15 $21.3500
$21.3500 Buy Now
Rochester Electronics FastPrecision Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1681
  • 1 $21.5600
  • 25 $21.1300
  • 100 $20.2600
  • 500 $19.4000
  • 1,000 $18.3200
$18.3200 / $21.5600 Buy Now

CAD Models for CMP01J/883C by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP01J/883C by Analog Devices Inc

CMP01J/883C
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Bias Current-Max (IIB) @25C
0.6 µA
Input Offset Voltage-Max
2800 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Response Time-Nom
220 ns
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. CMP01J/883C
    Analog Devices Inc
    IC COMPARATOR, Comparator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP01J/883C by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP01J/883C by Analog Devices Inc

Select Manufacturer
Which Manufacturer of CMP01J/883C would you like to use for your alert(s)?
  • Please alert me when CMP01J/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP01J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP01J/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP01J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP01J/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP01J/883C by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: