Part Details for CMP250PS36 by XP Power
Overview of CMP250PS36 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMP250PS36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1337
|
Newark | Power Supply, Ac-Dc, 36V, 6.9A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):500W, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power CMP250PS36 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8300 / $204.5900 | Buy Now |
DISTI #
94AC8774
|
Newark | Power Supply, Ac-Dc, 36V, 6.9A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):250W, Power Rating (Forced Cooling):500W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Rohs Compliant: Yes |Xp Power CMP250PS36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.9900 / $269.6600 | Buy Now |
DISTI #
1470-4844-ND
|
DigiKey | AC/DC CONVERTER 36V 248W Min Qty: 1 Lead time: 46 Weeks Container: Box |
3 In Stock |
|
$217.6500 | Buy Now |
DISTI #
71570933
|
RS | Power Supply AC-DC 36V@6.9A 5V@1.5A 12V@0.6A 80-264V In Open Frame Medical 250W | XP Power CMP250PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 10 |
|
$272.0600 | Buy Now |
Part Details for CMP250PS36
CMP250PS36 CAD Models
CMP250PS36 Part Data Attributes
|
CMP250PS36
XP Power
Buy Now
Datasheet
|
Compare Parts:
CMP250PS36
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |