Part Details for CMPT5401 TR PBFREE by Central Semiconductor Corp
Overview of CMPT5401 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPT5401 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPT5401TRPBFREECT-ND
|
DigiKey | TRANS PNP 150V 0.6A SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30966 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
CMPT5401 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 150V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPT5401 TR PBFREE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 37 Weeks, 4 Days Container: Reel | 0 |
|
$0.1186 / $0.1393 | Buy Now |
DISTI #
610-CMPT5401
|
Mouser Electronics | Bipolar Transistors - BJT PNP GP RoHS: Compliant | 7621 |
|
$0.1200 / $0.3600 | Buy Now |
Part Details for CMPT5401 TR PBFREE
CMPT5401 TR PBFREE CAD Models
CMPT5401 TR PBFREE Part Data Attributes
|
CMPT5401 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPT5401 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |