Part Details for CMPT6517 TR PBFREE by Central Semiconductor Corp
Overview of CMPT6517 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPT6517 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPT6517TRPBFREECT-ND
|
DigiKey | TRANS NPN 350V 0.5A SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36777 In Stock |
|
$0.0943 / $0.4400 | Buy Now |
DISTI #
CMPT6517 TR PBFREE
|
Avnet Americas | General Purpose Transistor NPN 350V 500mA 3-Pin SOT-23 - Tape and Reel (Alt: CMPT6517 TR PBFREE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
610-CMPT6517TR
|
Mouser Electronics | Bipolar Transistors - BJT Complementary HV 350Vcbo 350Vceo RoHS: Compliant | 37852 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT Complementary HV 350Vcbo 350Vceo RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0998 / $0.1090 | Buy Now |
DISTI #
CMPT6517 TR PBFREE
|
Avnet Americas | General Purpose Transistor NPN 350V 500mA 3-Pin SOT-23 - Tape and Reel (Alt: CMPT6517 TR PBFREE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMPT6517TR-CEN
|
TME | Transistor: NPN, bipolar, 350V, 0.5A, 350mW, SOT23 Min Qty: 3 | 0 |
|
$0.1410 / $0.2360 | RFQ |